
AEAT-9922-Q24 | |
|---|---|
DigiKey Part Number | 516-AEAT-9922-Q24-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-9922-Q24 |
Description | 18BITS MAG ENC ON-OFF AXIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 5 | 429,36800 Kč | 2 146,84 Kč |
| 10 | 402,00700 Kč | 4 020,07 Kč |
| 25 | 368,40560 Kč | 9 210,14 Kč |
| 73 | 332,44151 Kč | 24 268,23 Kč |
| 146 | 310,93007 Kč | 45 395,79 Kč |
| 292 | 290,68784 Kč | 84 880,85 Kč |
| 511 | 282,52789 Kč | 144 371,75 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |





