Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical
AEAT-9922-102

AEAT-9922-102

DigiKey Part Number
516-AEAT-9922-102TR-ND - Tape & Reel (TR)
516-AEAT-9922-102CT-ND - Cut Tape (CT)
516-AEAT-9922-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEAT-9922-102
Description
ENCODER MAG COMMUT VERT SMD TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Commutation, PWM, SPI, Quadrature with index (Incremental)
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
10K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1515,08000 Kč515,08 Kč
5442,26000 Kč2 211,30 Kč
10414,08100 Kč4 140,81 Kč
25379,45920 Kč9 486,48 Kč
50355,09300 Kč17 754,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100332,18840 Kč33 218,84 Kč
200310,63390 Kč62 126,78 Kč
300298,62097 Kč89 586,29 Kč
500284,07186 Kč142 035,93 Kč
700282,52809 Kč197 769,66 Kč
Manufacturers Standard Package
Unit Price without VAT:515,08000 Kč
Unit Price with VAT:623,24680 Kč