Rotary Encoder Magnetic 1024 Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEAT-9933-Q24

DigiKey Part Number
516-AEAT-9933-Q24-ND
Manufacturer
Manufacturer Product Number
AEAT-9933-Q24
Description
ENCODER MAG COMMUT VERT SMD TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic 1024 Commutation, PWM, SPI, Quadrature with index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
Encoder Type
Magnetic
Output Type
Commutation, PWM, SPI, Quadrature with index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
Yes
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,09000 Kč187,09 Kč
10155,30100 Kč1 553,01 Kč
73131,78685 Kč9 620,44 Kč
146124,81007 Kč18 222,27 Kč
292118,51140 Kč34 605,33 Kč
511113,91601 Kč58 211,08 Kč
1 022108,81094 Kč111 204,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,09000 Kč
Unit Price with VAT:226,37890 Kč