
MIKROE-4952 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4952-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4952 |
Description | MAGNETIC ROTARY 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AEAT-9922 Rotary Angle Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Angle | |
Utilized IC / Part | AEAT-9922 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |


