
ACPL-244-500E | |
|---|---|
DigiKey Part Number | 516-2898-2-ND - Tape & Reel (TR) 516-2898-1-ND - Cut Tape (CT) 516-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-244-500E |
Description | OPTOISOLATOR 3KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-244-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 100 | 29,81300 Kč | 2 981,30 Kč |
| 500 | 25,93002 Kč | 12 965,01 Kč |
| 1 000 | 24,66488 Kč | 24 664,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,59346 Kč | 47 186,92 Kč |
| 4 000 | 22,68692 Kč | 90 747,68 Kč |
| 6 000 | 22,22281 Kč | 133 336,86 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |










