Parametric Equivalent

ACPL-244-560E | |
|---|---|
DigiKey Part Number | 516-3754-2-ND - Tape & Reel (TR) 516-3754-1-ND - Cut Tape (CT) 516-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-244-560E |
Description | OPTOISOLATOR 3KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 100 | 31,44450 Kč | 3 144,45 Kč |
| 500 | 27,39484 Kč | 13 697,42 Kč |
| 1 000 | 26,07511 Kč | 26 075,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,95760 Kč | 49 915,20 Kč |
| 4 000 | 24,01211 Kč | 96 048,44 Kč |
| 6 000 | 23,52805 Kč | 141 168,30 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


