
ACHS-7191-000E | |
|---|---|
DigiKey Part Number | 516-ACHS-7191-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACHS-7191-000E |
Description | HALL EFFECT IC, LF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel |
Datasheet | Datasheet |
EDA/CAD Models | ACHS-7191-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | - | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | - | |
Polarization | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 5 | 60,83400 Kč | 304,17 Kč |
| 10 | 58,11900 Kč | 581,19 Kč |
| 25 | 54,89840 Kč | 1 372,46 Kč |
| 50 | 52,69240 Kč | 2 634,62 Kč |
| 100 | 50,67370 Kč | 5 067,37 Kč |
| 500 | 46,60806 Kč | 23 304,03 Kč |
| 1 000 | 45,09436 Kč | 45 094,36 Kč |
| 5 000 | 42,04556 Kč | 210 227,80 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |










