
LT5554IUH#PBF | |
|---|---|
DigiKey Part Number | LT5554IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5554IUH#PBF |
Description | IC AMP VGA 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Variable Gain (VGA) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT5554IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Variable Gain (VGA) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 1 GHz | |
Slew Rate | - | |
Current - Supply | 200 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 245,34100 Kč | 2 453,41 Kč |
| 73 | 214,53055 Kč | 15 660,73 Kč |
| 146 | 207,24021 Kč | 30 257,07 Kč |
| 292 | 201,24065 Kč | 58 762,27 Kč |
| 511 | 197,18025 Kč | 100 759,11 Kč |
| 1 022 | 192,96032 Kč | 197 205,45 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


