
ACHS-7191-500E | |
|---|---|
DigiKey Part Number | 516-ACHS-7191-500ETR-ND - Tape & Reel (TR) 516-ACHS-7191-500ECT-ND - Cut Tape (CT) 516-ACHS-7191-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACHS-7191-500E |
Description | HALL EFFECT IC, T/R+LF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | - | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | - | |
Polarization | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 5 | 61,71800 Kč | 308,59 Kč |
| 10 | 58,98200 Kč | 589,82 Kč |
| 25 | 55,70680 Kč | 1 392,67 Kč |
| 50 | 53,47540 Kč | 2 673,77 Kč |
| 100 | 51,42730 Kč | 5 142,73 Kč |
| 500 | 47,31030 Kč | 23 655,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 44,93951 Kč | 67 409,26 Kč |
| 3 000 | 43,60248 Kč | 130 807,44 Kč |
| 4 500 | 42,87193 Kč | 192 923,68 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |


