


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bridgelux | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Chip On Board (COB) | |
| Color | White, Cool | |
| CCT (K) | 5000K 7-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Rectangle | |
| Luminous Flux @ Current/Temperature | 1320lm (Typ) | |
| Current - Test | 500mA | |
| Temperature - Test | 25°C | |
| Voltage - Forward (Vf) (Typ) | 20.7V | |
| Lumens/Watt @ Current - Test | 128 lm/W | |
| Current - Max | 750mA | |
| CRI (Color Rendering Index) | 70 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 22.80mm L x 25.80mm W | |
| Height | 3.00mm | |
| Light Emitting Surface (LES) | - | |
| Lens Type | Domed | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic