
1-2154857-2 | |
|---|---|
DigiKey Part Number | A107378-ND |
Manufacturer | |
Manufacturer Product Number | 1-2154857-2 |
Description | 2 PCS LED SOCKET BRIDGELUX RS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Bridgelux ES |
Datasheet | Datasheet |
EDA/CAD Models | 1-2154857-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | Bridgelux ES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 38,11000 Kč | 76,22 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 26 | 26,87731 Kč | 698,81 Kč |
| 50 | 24,90780 Kč | 1 245,39 Kč |
| 100 | 23,11460 Kč | 2 311,46 Kč |
| 300 | 20,80903 Kč | 6 242,71 Kč |
| 500 | 19,92374 Kč | 9 961,87 Kč |
| 1 000 | 18,88245 Kč | 18 882,45 Kč |
| 2 500 | 17,74574 Kč | 44 364,35 Kč |
| Unit Price without VAT: | 38,11000 Kč |
|---|---|
| Unit Price with VAT: | 46,11310 Kč |


