



M21-500-423 | |
|---|---|
DigiKey Part Number | 2267-M21-500-423-ND |
Manufacturer | |
Manufacturer Product Number | M21-500-423 |
Description | LABEL 0.5" W X 21' L WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 21' (6.4m) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®21 PLUS Portable Label Printer, IDPAL™, LABPAL™ Handheld Label Maker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |










