Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
M21-750-423
M21-500-423

M21-750-423

DigiKey Part Number
2267-M21-750-423-ND
Manufacturer
Manufacturer Product Number
M21-750-423
Description
LABEL 0.75" W X 21' L WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
21' (6.4m)
Packaging
Bulk
Width
0.750" (19.05mm) 3/4"
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BMP®21 PLUS Portable Label Printer, IDPAL™, LABPAL™ Handheld Label Maker
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1682,23000 Kč682,23 Kč
Manufacturers Standard Package
Unit Price without VAT:682,23000 Kč
Unit Price with VAT:825,49830 Kč