Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
M21-250-423
M21-250-423

M21-250-423

DigiKey Part Number
2267-M21-250-423-ND
Manufacturer
Manufacturer Product Number
M21-250-423
Description
LABEL 0.25" W X 21' L WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
21' (6.4m)
Packaging
Bulk
Width
0.250" (6.35mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BMP®21 LAB, BMP®21 PLUS Portable Label Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,44000 Kč497,44 Kč
Manufacturers Standard Package
Unit Price without VAT:497,44000 Kč
Unit Price with VAT:601,90240 Kč