
529701B02500G | |
|---|---|
DigiKey Part Number | 529701B02500G-ND |
Manufacturer | |
Manufacturer Product Number | 529701B02500G |
Description | HEATSINK TO-218 SOLDER PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 12.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 529701B02500G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 25 | 40,86200 Kč | 1 021,55 Kč |
| 50 | 39,38380 Kč | 1 969,19 Kč |
| 240 | 36,23729 Kč | 8 696,95 Kč |
| 480 | 34,92623 Kč | 16 764,59 Kč |
| 720 | 34,18067 Kč | 24 610,08 Kč |
| 1 200 | 33,26363 Kč | 39 916,36 Kč |
| 5 040 | 30,81273 Kč | 155 296,16 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











