



416601U00000G | |
|---|---|
DigiKey Part Number | 416601U00000G-ND |
Manufacturer | |
Manufacturer Product Number | 416601U00000G |
Description | COLD PLATE HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 743,87000 Kč | 4 743,87 Kč |
| 12 | 4 156,36167 Kč | 49 876,34 Kč |
| 36 | 3 919,70250 Kč | 141 109,29 Kč |
| Unit Price without VAT: | 4 743,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 740,08270 Kč |








