



416401U00000G | |
|---|---|
DigiKey Part Number | 416401U00000G-ND |
Manufacturer | |
Manufacturer Product Number | 416401U00000G |
Description | COLD PLATE HEAT SINK 0.06C/W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.060°C/W @ 1.5 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.060°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 5.25" L x 2.25" W x 0.60" H (133.4mm x 57.2mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 406,37000 Kč | 2 406,37 Kč |
| 10 | 2 129,11300 Kč | 21 291,13 Kč |
| 25 | 2 027,69280 Kč | 50 692,32 Kč |
| 64 | 1 928,50547 Kč | 123 424,35 Kč |
| Unit Price without VAT: | 2 406,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 911,70770 Kč |









