Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA065-050-WH-Q

DigiKey Part Number
118-TBU-CA065-050-WH-QTR-ND - Tape & Reel (TR)
118-TBU-CA065-050-WH-QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TBU-CA065-050-WH-Q
Description
SURGE SUPP TBU 50MA 650VIMP AECQ
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Clamping
650V
Technology
Internal Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1040,02200 Kč400,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00016,92964 Kč203 155,68 Kč
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč