470 nH Shielded Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R47M

DigiKey Part Number
118-SRP7030-R47MTR-ND - Tape & Reel (TR)
118-SRP7030-R47MCT-ND - Cut Tape (CT)
118-SRP7030-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-R47M
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Customer Reference
Detailed Description
470 nH Shielded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.2mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
26A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMPLA7030S-R47MTAbracon LLC0535-AMPLA7030S-R47MTCT-ND14,07000 KčSimilar
HCM0703-R47-REaton - Electronics Division809283-HCM0703-R47-RCT-ND25,20000 KčSimilar
HPAL1V0630-R47-REaton - Electronics Division804283-HPAL1V0630-R47-RCT-ND6,51000 KčSimilar
In-Stock: 2 000
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,28900 Kč182,89 Kč
10015,04300 Kč1 504,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,37433 Kč12 374,33 Kč
2 00011,66933 Kč23 338,66 Kč
3 00011,27621 Kč33 828,63 Kč
5 00010,80015 Kč54 000,75 Kč
7 00010,49801 Kč73 486,07 Kč
10 00010,18718 Kč101 871,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč