10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 243mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-100M

DigiKey Part Number
SRP4020TA-100MTR-ND - Tape & Reel (TR)
SRP4020TA-100MCT-ND - Cut Tape (CT)
SRP4020TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-100M
Description
FIXED IND 10UH 1.8A 243 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 243mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-100M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
243mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
2-SMD
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
2.3A
Height - Seated (Max)
0.079" (2.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0420-100MCODACA1 0964044-CSAB0420-100MCT-ND20,44000 KčSimilar
In-Stock: 50 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1018,35300 Kč183,53 Kč
2516,96800 Kč424,20 Kč
5016,00040 Kč800,02 Kč
10015,08480 Kč1 508,48 Kč
25013,95652 Kč3 489,13 Kč
50013,15940 Kč6 579,70 Kč
1 00012,40861 Kč12 408,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,30743 Kč33 922,29 Kč
6 00010,66470 Kč63 988,20 Kč
9 00010,30639 Kč92 757,51 Kč
15 0009,98457 Kč149 768,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč