


SRP-A-LAB1 | |
|---|---|
DigiKey Part Number | SRP-A-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SRP-A-LAB1 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 320 Pieces (32 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Carbonyl Powder |
Series | Quantity 320 Pieces (32 Values - 10 Each) |
Packaging Case | Inductance Range 680nH ~ 10µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,41000 Kč | 2 228,41 Kč |
| 10 | 1 935,18200 Kč | 19 351,82 Kč |
| Unit Price without VAT: | 2 228,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,37610 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| SRP4020TA-100M | FIXED IND 10UH 1.8A 243 MOHM SMD | 10 |
| SRP4020TA-2R2M | FIXED IND 2.2UH 4A 61 MOHM SMD | 10 |
| SRP4020TA-4R7M | FIXED IND 4.7UH 2.6A 105 MOHM | 10 |
| SRP4020TA-6R8M | FIXED IND 6.8UH 2.1A 172 MOHM | 10 |
| SRP5015TA-2R2M | FIXED IND 2.2UH 4A 52 MOHM SMD | 10 |

