
SRP4020TA-6R8M | |
|---|---|
DigiKey Part Number | SRP4020TA-6R8MTR-ND - Tape & Reel (TR) SRP4020TA-6R8MCT-ND - Cut Tape (CT) SRP4020TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-6R8M |
Description | FIXED IND 6.8UH 2.1A 172 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.1 A 172mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-6R8M Models |
Category | DC Resistance (DCR) 172mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,35300 Kč | 183,53 Kč |
| 25 | 16,96800 Kč | 424,20 Kč |
| 50 | 16,00040 Kč | 800,02 Kč |
| 100 | 15,08480 Kč | 1 508,48 Kč |
| 250 | 13,95652 Kč | 3 489,13 Kč |
| 500 | 13,15940 Kč | 6 579,70 Kč |
| 1 000 | 12,40861 Kč | 12 408,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,30743 Kč | 33 922,29 Kč |
| 6 000 | 10,66470 Kč | 63 988,20 Kč |
| 9 000 | 10,30639 Kč | 92 757,51 Kč |
| 15 000 | 9,98457 Kč | 149 768,55 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |



