


SRP-LAB3 | |
|---|---|
DigiKey Part Number | SRP-LAB3-ND |
Manufacturer | |
Manufacturer Product Number | SRP-LAB3 |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 410 Pieces (Assorted Per Value) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Carbonyl Powder, Iron Powder |
Series | Quantity 410 Pieces (Assorted Per Value) |
Packaging Case | Inductance Range 100nH ~ 15µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,23000 Kč | 1 312,23 Kč |
| 10 | 1 139,64900 Kč | 11 396,49 Kč |
| Unit Price without VAT: | 1 312,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,79830 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| SRP4020TA-100M | FIXED IND 10UH 1.8A 243 MOHM SMD | 10 |
| SRP4020TA-1R5M | FIXED IND 1.5UH 4.5A 42 MOHM SMD | 10 |
| SRP4020TA-4R7M | FIXED IND 4.7UH 2.6A 105 MOHM | 10 |
| SRP4020TA-150M | FIXED IND 15UH 1.5A 374 MOHM SMD | 10 |
| SRP4020TA-6R8M | FIXED IND 6.8UH 2.1A 172 MOHM | 10 |

