
SRP5015TA-2R2M | |
|---|---|
DigiKey Part Number | SRP5015TA-2R2MTR-ND - Tape & Reel (TR) SRP5015TA-2R2MCT-ND - Cut Tape (CT) SRP5015TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-2R2M |
Description | FIXED IND 2.2UH 4A 52 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-2R2M Models |
Category | DC Resistance (DCR) 52mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 6A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 25 | 17,76880 Kč | 444,22 Kč |
| 50 | 16,75120 Kč | 837,56 Kč |
| 100 | 15,79180 Kč | 1 579,18 Kč |
| 250 | 14,61052 Kč | 3 652,63 Kč |
| 500 | 13,77630 Kč | 6 888,15 Kč |
| 1 000 | 12,99047 Kč | 12 990,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,68462 Kč | 40 896,17 Kč |
| 7 000 | 11,02082 Kč | 77 145,74 Kč |
| 10 500 | 10,65076 Kč | 111 832,98 Kč |
| 17 500 | 10,50595 Kč | 183 854,12 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


