
CSAB0420-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-100MTR-ND - Tape & Reel (TR) 4044-CSAB0420-100MCT-ND - Cut Tape (CT) 4044-CSAB0420-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-100M |
Description | FIXED IND 10UH 1.8A 282 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.8 A 282mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0420-100M Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 282mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 16,74700 Kč | 167,47 Kč |
| 100 | 13,77710 Kč | 1 377,71 Kč |
| 1 000 | 11,33288 Kč | 11 332,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,68709 Kč | 21 374,18 Kč |
| 4 000 | 10,07889 Kč | 40 315,56 Kč |
| 6 000 | 9,73983 Kč | 58 438,98 Kč |
| 10 000 | 9,32925 Kč | 93 292,50 Kč |
| 14 000 | 9,12428 Kč | 127 739,92 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

