Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMLJ78A | |
|---|---|
DigiKey Part Number | SMLJ78ABTR-ND - Tape & Reel (TR) SMLJ78ABCT-ND - Cut Tape (CT) SMLJ78ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ78A |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 22.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 22.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 14,73100 Kč | 147,31 Kč |
| 100 | 12,40040 Kč | 1 240,04 Kč |
| 500 | 11,39544 Kč | 5 697,72 Kč |
| 1 000 | 10,40466 Kč | 10 404,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,14639 Kč | 27 439,17 Kč |
| 6 000 | 8,51323 Kč | 51 079,38 Kč |
| 9 000 | 8,34963 Kč | 75 146,67 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |








