SMDJ78A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 092
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 684
Unit Price: 18,52000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8 242
Unit Price: 20,81000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 748
Unit Price: 8,32000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 12,28000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 17,69000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 8,50404 Kč
Datasheet

Similar


YAGEO
In Stock: 7 771
Unit Price: 15,81000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,26398 Kč
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ78A-T7

DigiKey Part Number
SMDJ78A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ78A-T7
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ78A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,75932 Kč4 379,66 Kč
1 0007,97536 Kč7 975,36 Kč
1 5007,57588 Kč11 363,82 Kč
2 5007,12672 Kč17 816,80 Kč
3 5006,86075 Kč24 012,62 Kč
5 0006,85558 Kč34 277,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75932 Kč
Unit Price with VAT:10,59878 Kč