1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMD78A

DigiKey Part Number
F9859TR-ND - Tape & Reel (TR)
F9859CT-ND - Cut Tape (CT)
F9859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD78A
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,81000 Kč20,81 Kč
1016,85300 Kč168,53 Kč
10012,08830 Kč1 208,83 Kč
5009,73720 Kč4 868,60 Kč
1 0009,36270 Kč9 362,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,73588 Kč23 207,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20,81000 Kč
Unit Price with VAT:25,18010 Kč