


SMBJ8.5CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ8.5CA-QHTR-ND - Tape & Reel (TR) 118-SMBJ8.5CA-QHCT-ND - Cut Tape (CT) 118-SMBJ8.5CA-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA-QH |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,82000 Kč | 88,20 Kč |
| 100 | 5,65820 Kč | 565,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,29294 Kč | 2 146,47 Kč |
| 1 000 | 3,85257 Kč | 3 852,57 Kč |
| 1 500 | 3,62790 Kč | 5 441,85 Kč |
| 2 500 | 2,44702 Kč | 6 117,55 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |











