
2FA1-WZSP-PCBA3 | |
|---|---|
DigiKey Part Number | 115-2FA1-WZSP-PCBA3TR-ND - Tape & Reel (TR) 115-2FA1-WZSP-PCBA3CT-ND - Cut Tape (CT) 115-2FA1-WZSP-PCBA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2FA1-WZSP-PCBA3 |
Description | CONN FAKRA PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2FA1-WZSP-PCBA3 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 100°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2287906-0 | TE Connectivity AMP Connectors | 1 084 | 17-7-2287906-0CT-ND | 88,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 89,24100 Kč | 892,41 Kč |
| 25 | 83,64720 Kč | 2 091,18 Kč |
| 50 | 79,65140 Kč | 3 982,57 Kč |
| 100 | 75,84520 Kč | 7 584,52 Kč |
| 250 | 71,09724 Kč | 17 774,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,41518 Kč | 33 207,59 Kč |
| 1 000 | 63,24743 Kč | 63 247,43 Kč |
| 1 500 | 61,46533 Kč | 92 197,99 Kč |
| 2 500 | 59,29219 Kč | 148 230,48 Kč |
| 3 500 | 57,90297 Kč | 202 660,40 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |










