SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
FA1-NZRP-PCB-8
FA1-NZRP-PCB-8

FA1-NZRP-PCB-8

DigiKey Part Number
FA1-NZRP-PCB-8-ND
Manufacturer
Manufacturer Product Number
FA1-NZRP-PCB-8
Description
CONN FAKRA PLUG R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FA1-NZRP-PCB-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Code Z
Mfr
Housing Color
Blue, Water
Packaging
Box
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Housing
Connector Style
Body Material
Zinc Die Cast
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
100
Fastening Type
Locking Ramp
Insertion Loss
0.3dB
Frequency - Max
6 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2FA1-WZSP-PCBA3Amphenol RF620115-2FA1-WZSP-PCBA3CT-ND105,11000 KčParametric Equivalent
1-2474494-5TE Connectivity AMP Connectors77217-1-2474494-5CT-ND91,14000 KčParametric Equivalent
1-2485540-5TE Connectivity AMP Connectors79517-1-2485540-5CT-ND102,61000 KčParametric Equivalent
7-2287906-0TE Connectivity AMP Connectors1 08417-7-2287906-0CT-ND88,43000 KčParametric Equivalent
In-Stock: 1 417
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1076,41500 Kč764,15 Kč
2571,62600 Kč1 790,65 Kč
5068,20580 Kč3 410,29 Kč
10064,94820 Kč6 494,82 Kč
25060,88220 Kč15 220,55 Kč
50057,97662 Kč28 988,31 Kč
1 60053,41185 Kč85 458,96 Kč
3 20050,86565 Kč162 770,08 Kč
Manufacturers Standard Package
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč