



1-2474494-5 | |
|---|---|
DigiKey Part Number | 17-1-2474494-5CT-ND - Cut Tape (CT) 17-1-2474494-5DKR-ND - Digi-Reel® 17-1-2474494-5TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2474494-5 |
Description | FAKRA M W HOUSING,CODE Z,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2474494-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 73,03120 Kč | 1 825,78 Kč |
| 50 | 69,54120 Kč | 3 477,06 Kč |
| 100 | 66,22140 Kč | 6 622,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 61,85065 Kč | 24 740,26 Kč |
| 800 | 58,90018 Kč | 47 120,14 Kč |
| 1 200 | 57,24055 Kč | 68 688,66 Kč |
| 2 000 | 55,21603 Kč | 110 432,06 Kč |
| 2 800 | 53,92219 Kč | 150 982,13 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |






