
2FA1-WZSP-PCBA3 | |
|---|---|
DigiKey Part Number | 115-2FA1-WZSP-PCBA3TR-ND - Tape & Reel (TR) 115-2FA1-WZSP-PCBA3CT-ND - Cut Tape (CT) 115-2FA1-WZSP-PCBA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2FA1-WZSP-PCBA3 |
Description | CONN FAKRA PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2FA1-WZSP-PCBA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,85000 Kč | 898,50 Kč |
| 25 | 84,21880 Kč | 2 105,47 Kč |
| 50 | 80,19560 Kč | 4 009,78 Kč |
| 100 | 76,36340 Kč | 7 636,34 Kč |
| 250 | 71,58304 Kč | 17 895,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,86898 Kč | 33 434,49 Kč |
| 1 000 | 63,67958 Kč | 63 679,58 Kč |
| 1 500 | 61,88531 Kč | 92 827,96 Kč |
| 2 500 | 59,69732 Kč | 149 243,30 Kč |
| 3 500 | 58,29861 Kč | 204 045,13 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |




