Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ90A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ90A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ90A-Q |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,97169 Kč | 19 716,90 Kč |
| 15 000 | 1,88754 Kč | 28 313,10 Kč |
| 25 000 | 1,79257 Kč | 44 814,25 Kč |
| 35 000 | 1,76294 Kč | 61 702,90 Kč |
| Unit Price without VAT: | 1,97169 Kč |
|---|---|
| Unit Price with VAT: | 2,38574 Kč |










