Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J90A | |
|---|---|
DigiKey Part Number | SMA6J90A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J90A |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91917 Kč | 9 595,85 Kč |
| 10 000 | 1,75302 Kč | 17 530,20 Kč |
| 15 000 | 1,66835 Kč | 25 025,25 Kč |
| 25 000 | 1,57318 Kč | 39 329,50 Kč |
| 35 000 | 1,56559 Kč | 54 795,65 Kč |
| Unit Price without VAT: | 1,91917 Kč |
|---|---|
| Unit Price with VAT: | 2,32220 Kč |






