Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J90AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J90AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J90AQ-TP |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,33445 Kč | 21 672,25 Kč |
| 10 000 | 4,00864 Kč | 40 086,40 Kč |
| 15 000 | 3,84265 Kč | 57 639,75 Kč |
| 25 000 | 3,68375 Kč | 92 093,75 Kč |
| Unit Price without VAT: | 4,33445 Kč |
|---|---|
| Unit Price with VAT: | 5,24468 Kč |




