
SMAJ90A | |
|---|---|
DigiKey Part Number | 478-7059-2-ND - Tape & Reel (TR) 478-7059-1-ND - Cut Tape (CT) 478-7059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A |
Description | TVS DIODE 90VWM 146VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.74A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.74A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 100 | 4,49420 Kč | 449,42 Kč |
| 500 | 3,38232 Kč | 1 691,16 Kč |
| 1 000 | 3,02341 Kč | 3 023,41 Kč |
| 2 000 | 2,72093 Kč | 5 441,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,31575 Kč | 17 368,12 Kč |
| 15 000 | 2,12886 Kč | 31 932,90 Kč |
| 22 500 | 2,03364 Kč | 45 756,90 Kč |
| 37 500 | 1,92666 Kč | 72 249,75 Kč |
| 52 500 | 1,86331 Kč | 97 823,77 Kč |
| 75 000 | 1,80241 Kč | 135 180,75 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

