SM51625EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM51625EL

DigiKey Part Number
118-SM51625ELTR-ND - Tape & Reel (TR)
118-SM51625ELCT-ND - Cut Tape (CT)
118-SM51625ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM51625EL
Description
XFRMR LAN POE+ 1.2A 24SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM51625EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
10µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.246" (6.25mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,84000 Kč52,84 Kč
1047,91000 Kč479,10 Kč
2545,99840 Kč1 149,96 Kč
5044,60500 Kč2 230,25 Kč
10043,24090 Kč4 324,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35040,86346 Kč14 302,21 Kč
70039,59506 Kč27 716,54 Kč
1 05038,86852 Kč40 811,95 Kč
1 75037,96939 Kč66 446,43 Kč
2 45037,38720 Kč91 598,64 Kč
3 50036,77820 Kč128 723,70 Kč
Manufacturers Standard Package
Unit Price without VAT:52,84000 Kč
Unit Price with VAT:63,93640 Kč