
SF-1206S050-2 | |
|---|---|
DigiKey Part Number | SF-1206S050-2TR-ND - Tape & Reel (TR) SF-1206S050-2CT-ND - Cut Tape (CT) SF-1206S050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S050-2 |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.385 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,12800 Kč | 55,64 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 250 | 7,06120 Kč | 1 765,30 Kč |
| 500 | 6,51316 Kč | 3 256,58 Kč |
| 1 000 | 6,00564 Kč | 6 005,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,96632 Kč | 24 831,60 Kč |
| 10 000 | 4,57158 Kč | 45 715,80 Kč |
| 15 000 | 4,35391 Kč | 65 308,65 Kč |
| 25 000 | 4,19960 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











