
SF-1206S100-2 | |
|---|---|
DigiKey Part Number | SF-1206S100-2TR-ND - Tape & Reel (TR) SF-1206S100-2CT-ND - Cut Tape (CT) SF-1206S100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S100-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.098 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.108 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,08400 Kč | 80,42 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 50 | 12,30900 Kč | 615,45 Kč |
| 100 | 11,35780 Kč | 1 135,78 Kč |
| 250 | 10,21008 Kč | 2 552,52 Kč |
| 500 | 9,41592 Kč | 4 707,96 Kč |
| 1 000 | 8,68099 Kč | 8 680,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,17451 Kč | 35 872,55 Kč |
| 10 000 | 6,60213 Kč | 66 021,30 Kč |
| 15 000 | 6,29940 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








