
SF-1206HI150M-2 | |
---|---|
DigiKey Part Number | SF-1206HI150M-2TR-ND - Tape & Reel (TR) SF-1206HI150M-2CT-ND - Cut Tape (CT) SF-1206HI150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI150M-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI150M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.33 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.15 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
5 | 17,49800 Kč | 87,49 Kč |
10 | 16,12200 Kč | 161,22 Kč |
50 | 13,38120 Kč | 669,06 Kč |
100 | 12,34590 Kč | 1 234,59 Kč |
250 | 11,09740 Kč | 2 774,35 Kč |
500 | 10,23378 Kč | 5 116,89 Kč |
1 000 | 9,43453 Kč | 9 434,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,29050 Kč | 21 871,50 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |