
SDD32A05L01 | |
|---|---|
DigiKey Part Number | 13-SDD32A05L01TR-ND - Tape & Reel (TR) 13-SDD32A05L01CT-ND - Cut Tape (CT) 13-SDD32A05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32A05L01 |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,61342 Kč | 1 306,71 Kč |
| 1 000 | 2,29802 Kč | 2 298,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93637 Kč | 5 809,11 Kč |
| 6 000 | 1,93434 Kč | 11 606,04 Kč |
| 9 000 | 1,66099 Kč | 14 948,91 Kč |
| 15 000 | 1,55646 Kč | 23 346,90 Kč |
| 21 000 | 1,49454 Kč | 31 385,34 Kč |
| 30 000 | 1,43435 Kč | 43 030,50 Kč |
| 75 000 | 1,32201 Kč | 99 150,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











