


MSP430G2553IPW20R | |
|---|---|
DigiKey Part Number | 296-28430-2-ND - Tape & Reel (TR) 296-28430-1-ND - Cut Tape (CT) 296-28430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IPW20R |
Description | IC MCU 16BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IPW20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 54,62100 Kč | 546,21 Kč |
| 25 | 50,10320 Kč | 1 252,58 Kč |
| 100 | 45,13130 Kč | 4 513,13 Kč |
| 250 | 42,76128 Kč | 10 690,32 Kč |
| 500 | 41,83280 Kč | 20 916,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,18843 Kč | 78 376,86 Kč |
| 4 000 | 38,39195 Kč | 153 567,80 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |











