Amplifier IC 1-Channel (Mono) Class AB SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4465EXK+T

DigiKey Part Number
MAX4465EXK+TR-ND - Tape & Reel (TR)
MAX4465EXK+CT-ND - Cut Tape (CT)
MAX4465EXK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4465EXK+T
Description
IC AMP CLASS AB MONO SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4465EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.4V ~ 5.5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 739
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
10013,20980 Kč1 320,98 Kč
25012,36700 Kč3 091,75 Kč
50011,85968 Kč5 929,84 Kč
1 00011,56570 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,00052 Kč27 501,30 Kč
5 00010,73456 Kč53 672,80 Kč
7 50010,60144 Kč79 510,80 Kč
12 50010,45388 Kč130 673,50 Kč
17 50010,36762 Kč181 433,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč