
LMR66420R5RXBR | |
|---|---|
DigiKey Part Number | 296-LMR66420R5RXBRTR-ND - Tape & Reel (TR) 296-LMR66420R5RXBRCT-ND - Cut Tape (CT) 296-LMR66420R5RXBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66420R5RXBR |
Description | IC REG BUCK ADJ/1V 2A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 2A 14-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 49,15200 Kč | 491,52 Kč |
| 25 | 45,03840 Kč | 1 125,96 Kč |
| 100 | 40,51490 Kč | 4 051,49 Kč |
| 250 | 38,35984 Kč | 9 589,96 Kč |
| 500 | 37,06064 Kč | 18 530,32 Kč |
| 1 000 | 35,99171 Kč | 35 991,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,67089 Kč | 104 012,67 Kč |
| 6 000 | 34,02473 Kč | 204 148,38 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |

