SF-1206SA400M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA500M-2

DigiKey Part Number
118-SF-0603SA500M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA500M-2CT-ND - Cut Tape (CT)
118-SF-0603SA500M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA500M-2
Description
FUSE BOARD MOUNT 5A 35VDC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
35 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.889
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
521,41400 Kč107,07 Kč
1019,74700 Kč197,47 Kč
5016,39320 Kč819,66 Kč
10015,12470 Kč1 512,47 Kč
25013,59364 Kč3 398,41 Kč
50012,53508 Kč6 267,54 Kč
1 00011,55440 Kč11 554,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,80208 Kč39 208,32 Kč
8 0009,11313 Kč72 905,04 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč