
SF-0402S100-2 | |
|---|---|
DigiKey Part Number | SF-0402S100-2TR-ND - Tape & Reel (TR) SF-0402S100-2CT-ND - Cut Tape (CT) SF-0402S100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S100-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.01479 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.064 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 5 | 14,31400 Kč | 71,57 Kč |
| 10 | 13,21900 Kč | 132,19 Kč |
| 50 | 10,97120 Kč | 548,56 Kč |
| 100 | 10,12290 Kč | 1 012,29 Kč |
| 250 | 9,09948 Kč | 2 274,87 Kč |
| 500 | 8,39222 Kč | 4 196,11 Kč |
| 1 000 | 7,73714 Kč | 7 737,14 Kč |
| 5 000 | 7,16593 Kč | 35 829,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,88531 Kč | 58 853,10 Kč |
| 20 000 | 5,85453 Kč | 117 090,60 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |











