
MSP430FR2476TPTR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2476TPTR-ND - Tape & Reel (TR) 296-MSP430FR2476TPCT-ND - Cut Tape (CT) 296-MSP430FR2476TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2476TPTR |
Description | IC MCU 16BIT 64.5KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2476TPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 45,93100 Kč | 459,31 Kč |
| 25 | 42,05800 Kč | 1 051,45 Kč |
| 100 | 37,79530 Kč | 3 779,53 Kč |
| 250 | 35,76144 Kč | 8 940,36 Kč |
| 500 | 34,53632 Kč | 17 268,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,52760 Kč | 33 527,60 Kč |
| 2 000 | 32,69739 Kč | 65 394,78 Kč |
| 3 000 | 32,28165 Kč | 96 844,95 Kč |
| 5 000 | 31,82112 Kč | 159 105,60 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |











