

SC72AAA | |
|---|---|
DigiKey Part Number | SC72AAATR-ND - Tape & Reel (TR) SC72AAACT-ND - Cut Tape (CT) SC72AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC72AAA |
Description | TCO 28VDC 25A 72C (162F) SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC72AAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 Kč | 32,49 Kč |
| 5 | 26,91200 Kč | 134,56 Kč |
| 10 | 24,82900 Kč | 248,29 Kč |
| 50 | 20,60080 Kč | 1 030,04 Kč |
| 100 | 19,00740 Kč | 1 900,74 Kč |
| 250 | 17,08308 Kč | 4 270,77 Kč |
| 500 | 15,75082 Kč | 7 875,41 Kč |
| 1 000 | 14,51684 Kč | 14 516,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,98592 Kč | 59 929,60 Kč |
| 10 000 | 11,71688 Kč | 117 168,80 Kč |
| Unit Price without VAT: | 32,49000 Kč |
|---|---|
| Unit Price with VAT: | 39,31290 Kč |


