
PT61017XPEL | |
|---|---|
DigiKey Part Number | 118-PT61017XPELTR-ND - Tape & Reel (TR) 118-PT61017XPELCT-ND - Cut Tape (CT) 118-PT61017XPELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT61017XPEL |
Description | 10/100 BASE T XFORMER,CMC(TX/RX) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT61017XPEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,72520 Kč | 718,13 Kč |
| 50 | 27,86440 Kč | 1 393,22 Kč |
| 100 | 27,02020 Kč | 2 702,02 Kč |
| 250 | 25,93840 Kč | 6 484,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,93757 Kč | 14 962,54 Kč |
| 1 200 | 24,16783 Kč | 29 001,40 Kč |
| 1 800 | 23,72657 Kč | 42 707,83 Kč |
| 3 000 | 23,18046 Kč | 69 541,38 Kč |
| 4 200 | 22,82663 Kč | 95 871,85 Kč |
| 6 000 | 22,45645 Kč | 134 738,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










